
8-bit RISC microcontroller featuring 20 MHz operation and 0.875KB FLASH memory. This PDIP-packaged MCU offers 3 ADC channels, 4 programmable I/Os, and 2 PWM channels. Operating from 2.5V to 5.5V, it includes an internal oscillator, watchdog timer, and peripherals like Brown-out Detect/Reset. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for embedded applications.
Microchip PIC10F322-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.875KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Supply Current | 800uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F322-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
