
8-bit RISC microcontroller featuring 0.875KB FLASH memory and 64B RAM. Operates at up to 16MHz with an internal oscillator. Offers 3 ADC channels, 4 programmable I/Os, and 2 PWM channels. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and a temperature sensor. Packaged in a 6-pin SOT-23, this lead-free component supports a supply voltage range of 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC10F322T-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10F322T-I/OT technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 0.875KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Supply Current | 800uA |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10F322T-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
