
The PIC10LF322-E/P is an 8-bit microcontroller with 896B of FLASH memory and 64B of RAM. It operates at a maximum frequency of 31kHz and has a maximum power dissipation of 800mW. The device is packaged in a PDIP-8 package and is suitable for use in a variety of applications. It features a watchdog timer and brown-out detect/reset, as well as a programmable oscillator. The PIC10LF322-E/P is designed to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC10LF322-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10LF322-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 31kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Series | PIC® 10F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC10LF322-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
