
8-bit RISC microcontroller featuring 0.896KB FLASH memory and 64B RAM. Operates at up to 16MHz with an internal oscillator. Offers 3 ADC channels, 2 PWM channels, and 2 timers/counters. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Housed in a 6-pin SOT-23-6 package, this RoHS compliant component supports an operating supply voltage of 1.8V to 3.6V.
Sign in to ask questions about the Microchip PIC10LF322-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC10LF322-I/OT technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 0.896KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 3 |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Bag |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 10F |
| Supply Current | 25uA |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10LF322-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
