
8-bit RISC microcontroller featuring 20 MHz operation and 0.896KB of FLASH memory. This integrated circuit offers 64B RAM, 4 programmable I/Os, and 2 PWM channels. It operates from a 2.5V to 3.6V supply voltage, with a typical 3.3V operating voltage, and includes 2 timers/counters, POR, and WDT peripherals. Packaged in a SOT-23-6, this lead-free and RoHS compliant component supports a temperature range of -40°C to 85°C.
Microchip PIC10LF322T-I/MC technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 0.896KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 3 |
| Number of Programmable I/O | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Peripherals | PWM, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC10LF322T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
