
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.75KB OTP memory. Offers 5 programmable I/O pins, an internal oscillator, and a watchdog timer. Operates within a 2.5V to 5.5V supply range and boasts an access time of 4µs. Packaged in an 8-pin PDIP, this RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC12C508-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
