
8-bit RISC microcontroller featuring 4MHz operation and 5 I/O pins. This OTP microcontroller offers 0.75KB of memory, 25B RAM, and an internal oscillator. Packaged in an 8-pin SOIC with a 4µs access time, it operates from 3V to 5.5V and includes POR and WDT peripherals.
Microchip PIC12C508A-04/SN technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508A-04/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
