
8-bit RISC microcontroller featuring 4MHz operation and 0.75KB OTP memory. This PDIP-8 packaged IC offers 5 programmable I/O pins, an internal oscillator, and a watchdog timer. Operating from 3V to 5.5V, it boasts an access time of 4µs and a maximum operating temperature of 125°C. The RoHS compliant component includes POR and WDT peripherals.
Sign in to ask questions about the Microchip PIC12C508A-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C508A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508A-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
