
8-bit CMOS microcontroller featuring 768B EPROM memory and 25B RAM. Operates at up to 4MHz with an internal oscillator, offering 5 programmable I/O pins and a watchdog timer. Designed for surface mounting in an 8-DFN package, this RoHS compliant component supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to +85°C.
Microchip PIC12C508A-04I/MF technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC12C508A-04I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
