
8-bit RISC microcontroller featuring 768B EPROM program memory and 25B RAM. Operates at up to 4 MHz with 5 programmable I/Os. Housed in an 8-pin PDIP through-hole package (9.27mm L x 6.35mm W x 3.3mm H). Supports 3.3V and 5V operation with a maximum supply voltage of 5.5V, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12C508A-04I/P154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C508A-04I/P154 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Mounting | Through Hole |
| Jedec | MS-001BA |
| Family Name | PIC12 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | PIC |
| Program Memory Type | EPROM |
| Program Memory Size | 768B |
| RAM Size | 25B |
| Number of Programmable I/Os | 5 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 1 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC12C508A-04I/P154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.