Sign in to ask questions about the Microchip PIC12C508AT-04I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C508AT-04I/MF technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 25B |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508AT-04I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
