
8-bit RISC microcontroller featuring 0.75KB OTP memory and 25B RAM. Operates at up to 4MHz with a 4µs access time. Offers 5 programmable I/O pins and a single timer/counter. Housed in an 8-pin SOIC package, this lead-free and RoHS compliant component supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 85°C. Includes a watchdog timer.
Sign in to ask questions about the Microchip PIC12C508AT-04I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C508AT-04I/SN technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508AT-04I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
