
8-bit RISC microcontroller featuring 4MHz operation, 768B OTP/EPROM memory, and 25B RAM. This surface mount device offers 5 programmable I/O pins and an internal oscillator. Operating from 3V to 5.5V, it includes POR and WDT peripherals. Maximum power dissipation is 700mW, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12C508T-04E/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C508T-04E/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C508T-04E/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
