
8-bit RISC microcontroller featuring 4MHz operation and 1.5KB of OTP memory. This integrated circuit offers 5 programmable I/O pins, an 8-bit address and data bus, and an internal oscillator. It operates within a 3V to 5.5V supply voltage range and includes a watchdog timer and power-on reset. Packaged in an SOIC form factor, this lead-free component is designed for applications requiring a compact and efficient MCU.
Microchip PIC12C509A-04/SM technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509A-04/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
