
8-bit RISC microcontroller featuring 1.5KB OTP memory and 41 bytes of RAM, operating at up to 4MHz. This integrated circuit offers 5 programmable I/O pins, an internal oscillator, and a watchdog timer. Designed for a 3V to 5.5V supply range, it boasts a maximum power dissipation of 700mW and operates across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC with lead-free and RoHS compliant construction.
Sign in to ask questions about the Microchip PIC12C509A-04E/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C509A-04E/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509A-04E/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
