
8-bit RISC microcontroller featuring 4MHz operation and 1.5KB OTP memory. This integrated circuit offers 5 programmable I/Os, an 8-bit address and data bus, and an internal oscillator. Operating from 3V to 5.5V, it includes POR and WDT peripherals. Packaged in a lead-free SOIC, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12C509A-04I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C509A-04I/SM technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509A-04I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
