
8-bit RISC microcontroller featuring 1.5KB OTP memory and 41 bytes of RAM. Operates at a 4MHz frequency with 5 programmable I/O pins. Includes internal oscillator, POR, and WDT peripherals. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant component offers a 2.5V to 5.5V supply voltage range and a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC12C509AT-04/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C509AT-04/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509AT-04/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
