
8-bit RISC microcontroller featuring 1.5KB EPROM/OTP memory and 41 bytes of RAM. Operates at up to 4MHz with an internal oscillator and offers 5 programmable I/Os. Includes a watchdog timer and peripherals like POR. Packaged in a lead-free, RoHS compliant SOIC package for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC12C509T-04E/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C509T-04E/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C509T-04E/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
