
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of OTP memory. This integrated circuit offers an 8-bit address and data bus, with 5 programmable I/O pins and a single 4-channel A/D converter. Operating from a 3V to 5.5V supply, it includes a watchdog timer and POR peripheral. Packaged in an 8-pin PDIP with a 0.300-inch width, this lead-free component is RoHS compliant.
Microchip PIC12C671-04/P technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
