
8-bit RISC microcontroller featuring 1.75KB OTP memory and 128B RAM. Operates at up to 4MHz with an 8-bit data bus. Includes 5 I/O pins, 1 timer/counter, and 4 A/D converter channels. Packaged in an SOIC case with SMD/SMT termination, this lead-free component supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C.
Microchip PIC12C671-04I/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.078inch |
| Lead Free | Lead Free |
| Length | 0.209inch |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.212inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671-04I/SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
