
8-bit RISC microcontroller featuring a 10MHz clock speed and 1.75KB of One-Time Programmable (OTP) memory. This integrated circuit offers 5 programmable I/O pins, an internal oscillator, and a watchdog timer. Operating within a 3V to 5.5V supply voltage range, it boasts a maximum power dissipation of 700mW and an operating temperature range of -40°C to 125°C. The device is housed in a PDIP-8 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC12C671-10E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C671-10E/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671-10E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
