
8-bit RISC microcontroller featuring 1.75KB OTP memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus width and 5 programmable I/Os. Includes one timer/counter, internal oscillator, POR, and WDT. Packaged in a lead-free, RoHS compliant SOIC package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC12C671-10E/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C671-10E/SM technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671-10E/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
