
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 10MHz. This surface mount device offers 1.75KB of EPROM/OTP memory, 128B of RAM, and 5 programmable I/O pins. It includes an internal oscillator, POR, and a watchdog timer, with a maximum power dissipation of 700mW. Designed for a supply voltage range of 3V to 5.5V, this RoHS compliant component operates across an industrial temperature range of -40°C to 85°C.
Microchip PIC12C671-10I/MF technical specifications.
| Access Time | 10us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C671-10I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
