
8-bit microcontroller featuring 3.5KB OTP EPROM memory and 128B RAM. Operates at up to 4MHz with a 4µs access time. Offers 5 programmable I/Os, one timer/counter, and internal oscillator. Packaged in an 8-pin DFN surface mount configuration, it supports a supply voltage range of 3V to 5.5V and operates from -40°C to 125°C. Includes POR and WDT peripherals.
Sign in to ask questions about the Microchip PIC12C672-04E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672-04E/MF technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672-04E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
