
8-bit RISC microcontroller featuring a 4MHz internal oscillator and 3.5KB of OTP memory. This integrated circuit offers 128 bytes of RAM and 5 programmable I/O pins. Operating within a 3V to 5.5V supply range, it includes a watchdog timer and power-on reset peripheral. Packaged in an 8-pin PDIP, this lead-free component supports a maximum power dissipation of 700mW and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12C672-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
