
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB OTP memory. This integrated circuit offers 128 bytes of RAM, 5 I/O pins, and a 4-channel Analog-to-Digital Converter. It operates from a 3V to 5.5V supply, with a maximum power dissipation of 700mW. The device includes a watchdog timer and POR peripheral, housed in an 8-pin SOIC package.
Sign in to ask questions about the Microchip PIC12C672-04I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672-04I/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672-04I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
