
8-bit microcontroller featuring a PIC core architecture, operating at up to 10MHz. This surface mount device offers 3.5KB of EPROM/OTP memory, 128B RAM, and 5 programmable I/O pins. It includes a watchdog timer and power-on reset peripheral, with an internal oscillator. The component operates from a 3V to 5.5V supply, with a maximum power dissipation of 700mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12C672-10I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672-10I/MF technical specifications.
| Access Time | 10us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672-10I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
