
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB of OTP memory. This integrated circuit offers 128 bytes of RAM, 5 programmable I/Os, and an internal oscillator. Operating within a 3V to 5.5V supply range, it includes POR and WDT peripherals. Packaged in a lead-free, SOIC form factor, this RoHS compliant component is suitable for applications up to 70°C.
Sign in to ask questions about the Microchip PIC12C672T-04/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672T-04/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672T-04/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
