8-bit microcontroller featuring 3.5KB OTP EPROM memory and 128B RAM. Operates at up to 10MHz with an 8-bit data bus width. Includes 5 programmable I/O pins and 8 timers/counters, with internal oscillator and watchdog timer. Supports a supply voltage range of 3V to 5.5V and operates from -40°C to 125°C. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Microchip PIC12C672T-10E/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672T-10E/SM technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672T-10E/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
