
The PIC12C672T-10I/MF is an 8-bit microcontroller from Microchip, featuring a 10MHz maximum frequency and 85°C maximum operating temperature. It has 3.5KB of EPROM memory and 128B of RAM, with 5 programmable I/O and 8 timers/counters. The device is packaged in a DFN surface mount package and is available in tape and reel quantities.
Sign in to ask questions about the Microchip PIC12C672T-10I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12C672T-10I/MF technical specifications.
| Access Time | 10us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 128B |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12C672T-10I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
