
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.75KB OTP memory. This integrated circuit offers 5 programmable I/O pins, one timer/counter, and an internal oscillator. Operating within a 3V to 5.5V supply range, it boasts an access time of 4µs and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a lead-free PDIP-8 with dimensions of 9.78mm length, 6.6mm width, and 3.17mm height, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Microchip PIC12CE518-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE518-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
