
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.75KB of OTP memory. This integrated circuit offers 5 programmable I/O pins, one timer/counter, and an internal oscillator. Operating within a 2.5V to 5.5V supply range, it includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for applications requiring efficient 8-bit processing.
Sign in to ask questions about the Microchip PIC12CE518-04/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12CE518-04/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE518-04/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
