
8-bit RISC microcontroller featuring 0.75KB OTP memory and 25B RAM. Operates at up to 4MHz with an internal oscillator. Offers 5 programmable I/Os, one timer/counter, and includes POR and WDT peripherals. Packaged in an 8-pin PDIP with a 0.300-inch pitch, this lead-free and RoHS compliant component supports a supply voltage range of 3V to 5.5V and operates from -40°C to 125°C.
Microchip PIC12CE518-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE518-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
