
8-bit RISC microcontroller featuring an internal oscillator and 768B of OTP/EPROM memory. Operates at up to 4MHz with an 8-bit data bus and 25B RAM. Includes POR and WDT peripherals, with 5 programmable I/O pins and 8 timers/counters. Packaged in a lead-free, RoHS compliant SOIC package for surface mounting, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V.
Microchip PIC12CE518-04E/SN technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE518-04E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
