
The PIC12CE518/JW is an 8-bit microcontroller with 768 bytes of EPROM memory and a maximum operating frequency of 4MHz. It operates within a temperature range of 0°C to 70°C and can dissipate up to 700mW of power. The device is supplied with a voltage between 2.5V and 5.5V and features 5 programmable I/O pins and 8 timers/counters. It also includes a watchdog timer and a power-on reset function. The PIC12CE518/JW is packaged in a 56-pin TQFP and is compliant with the RoHS directive.
Sign in to ask questions about the Microchip PIC12CE518/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12CE518/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 768B |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE518/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
