
8-bit OTP microcontroller featuring a PIC core architecture. Offers 768B of EPROM memory and 25B of RAM, with an 8-bit data bus. Operates at a maximum frequency of 4MHz with an internal oscillator. Supports a supply voltage range of 3V to 5.5V and a maximum power dissipation of 700mW. Includes peripherals like POR and WDT, with 5 programmable I/O pins and 8 timers/counters. Packaged in a lead-free, RoHS compliant SOIC surface mount case.
Sign in to ask questions about the Microchip PIC12CE518T-04E/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12CE518T-04E/SM technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE518T-04E/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
