8-bit RISC microcontroller featuring 1.5KB EPROM memory and 41 bytes of RAM. Operates at a maximum frequency of 4MHz with an internal oscillator. Offers 5 programmable I/O pins and 8 timers/counters, with integrated POR and WDT peripherals. Packaged in an 8-pin CDIP with a 4µs access time and a maximum operating temperature of 70°C.
Microchip PIC12CE519/JW technical specifications.
| Access Time | 4us |
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
