
8-bit RISC microcontroller featuring 1.5KB EPROM/OTP memory and 41 bytes of RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Offers 5 programmable I/O pins and includes POR and WDT peripherals. Designed for surface mounting in an SOIC package, supporting a supply voltage range of 3V to 5.5V and operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12CE519T-04E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12CE519T-04E/SN technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12CE519T-04E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
