
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB FLASH memory. This PDSO8 packaged MCU offers 5 I/O pins, 4 ADC channels, and 4 PWM channels. It operates from 2.3V to 5.5V with a maximum power dissipation of 800mW and includes peripherals like Brown-out Detect, POR, and a Watchdog Timer. The compact DFN package measures 3mm x 2mm with a 0.95mm height, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC12F1501-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501-I/MC technical specifications.
| Address Bus Width | 8b |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
