
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB FLASH memory. This PDSO8 packaged MCU offers 5 programmable I/Os, 4 ADC channels, and 4 PWM channels. Operating from 2.3V to 5.5V, it includes 3 timers/counters, a watchdog timer, and internal oscillator. With a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Microchip PIC12F1501-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501-I/SN technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
