8-bit RISC FLASH microcontroller, operating at up to 20MHz. Features 6 I/O lines, integrated ADC and DAC, and PWM channels. Housed in an 8-terminal PDSO package with dimensions of 3mm x 3mm. Designed for automotive applications with a temperature range of -40°C to 125°C and a supply voltage from 2.5V to 5.5V. AEC-Q100 screened.
Microchip PIC12F1501T-E/MSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F1501T-E/MSVAO to view detailed technical specifications.
No datasheet is available for this part.