8-bit RISC microcontroller featuring 1024 words of FLASH program memory and 64 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a supply voltage range of 2.5V to 5.5V, with a nominal supply of 3V. Includes 6 I/O lines, PWM channels, an ADC, and a DAC. Packaged in an 8-terminal R-PDSO-N8 (DIP) package, this component is rated for an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum of -40°C.
Microchip PIC12F1501T-E/MU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.