
The PIC12F1501T-I/MC is an 8-bit microcontroller from Microchip, featuring a 20MHz core clock speed and operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 800mW and supports a supply voltage range of 2.3V to 5.5V. The device has 1.75KB of FLASH memory and 64 bytes of RAM, with 5 I/Os and 3 timers/counters. It is available in a DFN-8 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC12F1501T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501T-I/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
