
8-bit RISC microcontroller featuring 20 MHz operation and 1.75KB of FLASH memory. This surface mount device, housed in an MSOP package, offers 6 programmable I/O pins and 3 timers/counters. Operating from 2.3V to 5.5V, it includes a watchdog timer and 64B of RAM. Designed for a temperature range of -40°C to 85°C, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip PIC12F1501T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501T-I/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
