
The PIC 12F1501T-I/MU is a microcontroller from Microchip with a core architecture based on PIC. It features 1.75KB of FLASH memory and operates within a temperature range of -40°C to 85°C. This device has 5 I/Os and utilizes an internal oscillator for clocking. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC 12F1501T-I/MU is packaged in a Tape and Reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC12F1501T-I/MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501T-I/MU technical specifications.
| Core Architecture | PIC |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501T-I/MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
