
8-bit RISC microcontroller featuring 1.75KB FLASH memory and 64B RAM. Operates at up to 20MHz with an internal oscillator. Offers 5 I/O pins, 6 programmable I/O, and 3 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a lead-free, RoHS compliant SOIC-8 (PDSO8) with a 3.90mm height, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC12F1501T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1501T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1501T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
