
8-bit RISC microcontroller featuring a PIC core architecture. Operates at a maximum frequency of 32MHz with 1.75KB of FLASH memory and 128B RAM. Offers 6 programmable I/O pins, 4 ADC channels, and 3 PWM channels. Includes 6 timers/counters and integrated peripherals such as Brown-out Detect/Reset, POR, and WDT. Encased in a 3mm x 3mm DFN package, with an operating temperature range of -40°C to 125°C and a supply voltage range of 2.3V to 5.5V.
Microchip PIC12F1571-E/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.88mm |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1571-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
