8-bit RISC microcontroller featuring 1024 words of FLASH program memory and 128 bytes of RAM. This compact device offers 6 I/O lines, a maximum clock frequency of 32 MHz, and operates within a supply voltage range of 2.5V to 5.5V. Integrated peripherals include ADC and DAC capabilities, alongside PWM channels. Designed for automotive applications, it operates from -40°C to 125°C and is housed in an S-PDSO-N8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC12F1571-E/RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC12F1571-E/RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.