
8-bit RISC microcontroller featuring a PIC core architecture. Operates at up to 32MHz with 1.75KB FLASH memory and 128B RAM. Includes 6 programmable I/Os, 4 ADC channels, and 3 PWM channels. DFN package with dimensions of 3mm x 2mm x 0.95mm, suitable for operation between -40°C and 85°C. Supports supply voltages from 2.3V to 5.5V and includes internal oscillator, Brown-out Detect/Reset, POR, and WDT peripherals.
Microchip PIC12F1571-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 0 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1571-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
