
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 32MHz. This MCU offers 3.5KB of FLASH program memory and 256B of RAM, with 6 programmable I/O pins. Integrated peripherals include UART, USART, 4 ADC channels, 3 PWM channels, and 6 timers/counters. The component is housed in a compact 3mm x 3mm x 0.85mm MSOP package, suitable for operation between -40°C and 125°C with a supply voltage range of 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC12F1572-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1572-E/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.85mm |
| Interface | UART, USART |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1572-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
